345-082-559-503

Heilind Number:EDA345-082-559-503
Manufacturer:EDAC
Manufacturer Number:345-082-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connections. With two rows of copper alloy contacts and a total of 82 positions, it offers ample space for multiple connections. The right-angle mount orientation and 0.1-inch pitch make it suitable for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your PCB assembly with this efficient and durable component.