345-082-559-504

Heilind Number:EDA345-082-559-504
Manufacturer:EDAC
Manufacturer Number:345-082-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-504

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 82 positions spread across 2 rows, ensuring reliable and efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for a variety of applications. Upgrade your connectivity with this high-performance connector.