345-082-559-512

Heilind Number:EDA345-082-559-512
Manufacturer:EDAC
Manufacturer Number:345-082-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-512

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. With a total of 82 positions, it provides ample room for multiple connections. Designed for right-angle mounting, it allows for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Ideal for various electronic projects, this connector is a must-have for any professional or DIY enthusiast. Elevate your PCB assembly with this essential component.