345-082-559-558

Heilind Number:EDA345-082-559-558
Manufacturer:EDAC
Manufacturer Number:345-082-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-558

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row design and a total of 82 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Its right angle mount orientation and a pitch of .1 inches make it easy to integrate into your PCB layout. Upgrade your connectivity game with this essential component for your electronic projects.