345-082-559-804

Heilind Number:EDA345-082-559-804
Manufacturer:EDAC
Manufacturer Number:345-082-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-804

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact design and right angle mount orientation, it allows for seamless integration into your PCB layout. Boasting a double-row configuration and a total of 82 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB assembly with this essential component, guaranteed to deliver exceptional performance and durability.