345-082-559-858

Heilind Number:EDA345-082-559-858
Manufacturer:EDAC
Manufacturer Number:345-082-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-559-858

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector in striking green. Designed for seamless integration, this connector features 82 positions spread across two rows, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various applications. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Trust in its quality for robust and secure card edge connections. Elevate your connectivity solutions with this essential component.