345-082-560-201

Heilind Number:EDA345-082-560-201
Manufacturer:EDAC
Manufacturer Number:345-082-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 82 positions in a dual-row layout, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments, while the copper alloy contacts ensure efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with this essential component for seamless and reliable connectivity.