345-082-560-203

Heilind Number:EDA345-082-560-203
Manufacturer:EDAC
Manufacturer Number:345-082-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-203

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector. Designed for optimal performance, this connector features 82 positions with a pitch of .1 inches, ensuring precise and reliable data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Copper alloy contacts offer superior conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector, perfect for both commercial and industrial use.