345-082-560-207

Heilind Number:EDA345-082-560-207
Manufacturer:EDAC
Manufacturer Number:345-082-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .1 in, it ensures reliable signal transmission. The connector offers 2 rows with a spacing of .2 in, accommodating a total of 82 positions for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for demanding electronic applications, this connector is a must-have for your PCB assembly projects.