345-082-560-258

Heilind Number:EDA345-082-560-258
Manufacturer:EDAC
Manufacturer Number:345-082-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-258

Detailed Description

Enhance connectivity within your PCB system with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector is designed for optimal performance and longevity. With two rows of 82 positions each, it offers ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Its straight mount orientation further enhances versatility, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.