345-082-560-278

Heilind Number:EDA345-082-560-278
Manufacturer:EDAC
Manufacturer Number:345-082-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-278

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of 82 positions each, this connector offers ample space for seamless data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component and experience seamless performance like never before.