345-082-560-288

Heilind Number:EDA345-082-560-288
Manufacturer:EDAC
Manufacturer Number:345-082-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. With two rows and 82 positions, it offers ample space for seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the precision-engineered design with a pitch of 0.1 inches and row spacing of 0.2 inches facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for secure and robust connections in your electronic projects.