345-082-560-502

Heilind Number:EDA345-082-560-502
Manufacturer:EDAC
Manufacturer Number:345-082-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-502

Detailed Description

Enhance connectivity in your electronic devices with this two-row board-to-board PCB connector. Featuring 82 positions with a .1-inch pitch, it ensures secure and stable connections for optimal performance. The UL 94V-0 thermoplastic polyester housing material offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connection capabilities with this high-quality green connector.