345-082-560-508

Heilind Number:EDA345-082-560-508
Manufacturer:EDAC
Manufacturer Number:345-082-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your circuitry while delivering optimal functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability in various environments. The copper alloy contact material guarantees efficient power transfer, while the 3 A amperage and 82 positions offer ample connectivity options. Its straight mount orientation and 2-row design with a .1 inch pitch and .2 inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.