345-082-560-802

Heilind Number:EDA345-082-560-802
Manufacturer:EDAC
Manufacturer Number:345-082-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-802

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in demanding environments. With a total of 82 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal transmission. The copper alloy contacts provide excellent conductivity, and the straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.