345-082-560-808

Heilind Number:EDA345-082-560-808
Manufacturer:EDAC
Manufacturer Number:345-082-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. Designed for seamless integration, this connector boasts two rows with a total of 82 positions for optimal signal transmission. Crafted with high-quality Copper Alloy contacts, it ensures reliable performance even in challenging environments, with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for secure and efficient connectivity.