345-082-560-812

Heilind Number:EDA345-082-560-812
Manufacturer:EDAC
Manufacturer Number:345-082-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees robustness in any application. The Copper Alloy contacts ensure reliable signal transmission, while its dual-row design with 82 positions offers ample room for connection. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for demanding industrial and commercial settings, this connector is a vital component for maintaining seamless connectivity in your electronic systems.