345-082-560-888

Heilind Number:EDA345-082-560-888
Manufacturer:EDAC
Manufacturer Number:345-082-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-888

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 82 positions with a pitch of .1 inches for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a current rating of 3A, this connector is ideal for power-intensive applications. Its straight mount orientation and two-row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in its superior quality for all your PCB connectivity needs.