345-084-520-201

Heilind Number:EDA345-084-520-201
Manufacturer:EDAC
Manufacturer Number:345-084-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, allowing for efficient data transfer. The contact material, made of durable copper alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.