345-084-520-202

Heilind Number:EDA345-084-520-202
Manufacturer:EDAC
Manufacturer Number:345-084-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-202

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for reliability, it features 84 positions with a pitch of .1 inches and two rows for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability even in demanding environments. Copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.