345-084-520-203

Heilind Number:EDA345-084-520-203
Manufacturer:EDAC
Manufacturer Number:345-084-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of 84 positions each, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees optimal conductivity for efficient signal transmission. Boasting a .1-inch pitch and .2-inch row spacing, this connector facilitates easy installation and maintenance. Its straight mount orientation and green color make it visually appealing, while the wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Upgrade your connectivity solutions with this essential component.