345-084-520-208

Heilind Number:EDA345-084-520-208
Manufacturer:EDAC
Manufacturer Number:345-084-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and a pitch of .1 inch, it effortlessly connects your boards with precise alignment. The copper alloy contact material guarantees optimal signal transfer, while the two rows and 84 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your system's efficiency with this essential component.