345-084-520-258

Heilind Number:EDA345-084-520-258
Manufacturer:EDAC
Manufacturer Number:345-084-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-258

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch pitch, it offers seamless data transmission across 84 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for a variety of applications, this green connector is a must-have for your electronic projects. Elevate your connectivity with our premium Card Edge Connector.