345-084-520-502

Heilind Number:EDA345-084-520-502
Manufacturer:EDAC
Manufacturer Number:345-084-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-502

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector ensures reliable power transmission with a low amperage of 3A. The Copper Alloy contacts, arranged in 2 rows with a pitch of .1 inch and a spacing of .2 inch, offer efficient signal transfer across 84 positions. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.