345-084-520-503

Heilind Number:EDA345-084-520-503
Manufacturer:EDAC
Manufacturer Number:345-084-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-503

Detailed Description

Enhance your PCB connectivity with our Dual Row Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, this connector guarantees both performance and safety. With 84 positions spread across two rows, it offers ample room for secure linkages. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity while withstanding frequent use. At a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise alignment during assembly. Its straight mount orientation simplifies installation, making it suitable for various applications. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Trust in its efficiency to power up your electronic designs.