345-084-520-504

Heilind Number:EDA345-084-520-504
Manufacturer:EDAC
Manufacturer Number:345-084-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in any setting. Its dual-row design, featuring 84 positions and a pitch of .1 inches, ensures seamless data transmission. With a contact material of Copper Alloy and an amperage of 3A, it guarantees optimal conductivity. The straight mount orientation and row spacing of .2 inches make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Elevate your electronic connectivity with this essential component.