345-084-520-507

Heilind Number:EDA345-084-520-507
Manufacturer:EDAC
Manufacturer Number:345-084-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a robust amperage of 3 A, it guarantees reliable power transmission. Its two rows of 84 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your electronic components. Crafted with copper alloy contacts, it ensures optimum signal conductivity. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB connections with this essential component.