345-084-520-512

Heilind Number:EDA345-084-520-512
Manufacturer:EDAC
Manufacturer Number:345-084-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-512

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, featuring a sleek design in a vibrant green hue. Engineered for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 84 copper alloy contacts, this connector ensures reliable data transmission. The .1 inch pitch and .2 inch row spacing provide seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.