345-084-520-588

Heilind Number:EDA345-084-520-588
Manufacturer:EDAC
Manufacturer Number:345-084-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a straight mount orientation and two rows of 84 positions each, allowing for seamless integration onto your PCB. The housing is crafted from UL 94V-0 rated Thermoplastic Polyester, ensuring safety and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your systems with this essential connector for enhanced performance and longevity.