345-084-520-804

Heilind Number:EDA345-084-520-804
Manufacturer:EDAC
Manufacturer Number:345-084-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-520-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable signal transmission. With two rows of 84 positions each, it offers ample connectivity options for your PCB assemblies. The compact .1 inch pitch and .2 inch row spacing ensure efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Trust in the durable construction and superior performance of this essential connector for your next project.