345-084-521-201

Heilind Number:EDA345-084-521-201
Manufacturer:EDAC
Manufacturer Number:345-084-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector, designed for seamless integration in your electronic setups. With a sleek green finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and longevity. Featuring two rows of contact points made from Copper Alloy, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. With 84 positions available, it caters to a wide range of connection needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your setup with this essential connector, a staple in the realm of electronic connectivity.