345-084-521-203

Heilind Number:EDA345-084-521-203
Manufacturer:EDAC
Manufacturer Number:345-084-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-203

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector. Designed for reliable performance, this connector features 84 positions with a pitch of .1 inches, ensuring seamless integration on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.