345-084-521-204

Heilind Number:EDA345-084-521-204
Manufacturer:EDAC
Manufacturer Number:345-084-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-204

Detailed Description

Efficiently bridge connections on your PCB with this dual-row Card Edge Connector. Designed for seamless integration, it boasts 84 positions with a compact pitch of .1 inches, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The contact material, made of Copper Alloy, guarantees secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, it offers convenience in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your system's connectivity with this high-quality green connector.