345-084-521-207

Heilind Number:EDA345-084-521-207
Manufacturer:EDAC
Manufacturer Number:345-084-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it ideal for a variety of applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable and efficient performance. Its dual-row configuration with a pitch of .1 inches and row spacing of .2 inches offers versatility in circuit design. Boasting 84 positions and an amperage of 3A, it provides ample connectivity for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.