345-084-521-208

Heilind Number:EDA345-084-521-208
Manufacturer:EDAC
Manufacturer Number:345-084-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-208

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With 84 positions spread across two rows, it offers ample space for seamless signal transmission. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your system's connectivity with this high-quality, green-colored connector.