345-084-521-212

Heilind Number:EDA345-084-521-212
Manufacturer:EDAC
Manufacturer Number:345-084-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless integration with an amperage of 3 A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees longevity and reliable performance even in challenging environments. With 84 positions across two rows and a compact pitch of .1 inches, it provides ample connectivity options while saving space on your board. The straight mount orientation and .2-inch row spacing further enhance ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, making it an essential component for your electronic projects. Elevate your connectivity game with this versatile connector.