345-084-521-278

Heilind Number:EDA345-084-521-278
Manufacturer:EDAC
Manufacturer Number:345-084-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-278

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power delivery. With two rows and a total of 84 positions on a .1-inch pitch, it offers ample connectivity for your PCB assemblies. Its straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Perfect for professional use in a range of industries, this green-colored connector is a must-have for any PCB project. Upgrade your connectivity solutions with this high-quality component.