345-084-521-502

Heilind Number:EDA345-084-521-502
Manufacturer:EDAC
Manufacturer Number:345-084-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 84 positions, it offers ample room for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while a .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation provides easy installation on PCBs, making it a must-have for any project requiring secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.