345-084-521-503

Heilind Number:EDA345-084-521-503
Manufacturer:EDAC
Manufacturer Number:345-084-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows and 84 positions, it offers ample connectivity options, while a pitch of .1 inch ensures precision in assembly. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this efficient and dependable component.