345-084-521-504

Heilind Number:EDA345-084-521-504
Manufacturer:EDAC
Manufacturer Number:345-084-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer seamless integration for up to 84 positions. Designed for straight mounting orientation, it guarantees efficient signal transmission even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential connector.