345-084-521-507

Heilind Number:EDA345-084-521-507
Manufacturer:EDAC
Manufacturer Number:345-084-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 84 positions across 2 rows, ensuring optimal signal transfer. The connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for diverse applications. Upgrade your PCB setup with this reliable and versatile connector.