345-084-521-508

Heilind Number:EDA345-084-521-508
Manufacturer:EDAC
Manufacturer Number:345-084-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-508

Detailed Description

Enhance your PCB connectivity with this 84-position Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector ensures reliable performance in a range of environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.