345-084-521-512

Heilind Number:EDA345-084-521-512
Manufacturer:EDAC
Manufacturer Number:345-084-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Meticulously crafted from UL 94V-0 thermoplastic polyester, it ensures durability and safety in every use. The vibrant green housing not only stands out visually but also signifies its eco-friendly construction. With a compact design featuring two rows and 84 positions, this connector offers seamless compatibility for your PCB assembly needs. Its copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide variety of applications. Choose this connector for a trustworthy and efficient solution in your electronic projects.