345-084-521-802

Heilind Number:EDA345-084-521-802
Manufacturer:EDAC
Manufacturer Number:345-084-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features 84 positions spread across 2 rows, allowing for seamless data transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal integrity. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today with this essential component.