345-084-521-858

Heilind Number:EDA345-084-521-858
Manufacturer:EDAC
Manufacturer Number:345-084-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-858

Detailed Description

Elevate your PCB connection capabilities with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic projects. The 84-position layout allows for versatile usage, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup today with this essential component.