345-084-521-888

Heilind Number:EDA345-084-521-888
Manufacturer:EDAC
Manufacturer Number:345-084-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-521-888

Detailed Description

Upgrade your PCB connections with our high-performance Board-to-Board Card Edge Connector. With a vibrant green color, this connector boasts a sleek design that combines functionality with style. Engineered for optimal power transmission, it features a low amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its innovative double-row layout with 84 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and efficient PCB assembly. Designed for straight mount orientation, it provides seamless integration into your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB connectivity with this essential component.