345-084-523-207

Heilind Number:EDA345-084-523-207
Manufacturer:EDAC
Manufacturer Number:345-084-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a robust housing made of UL 94V-0 thermoplastic polyester in a sleek green finish, this connector is designed for durability and reliability. With two rows of copper alloy contacts offering 84 positions, it ensures seamless data and power transmission. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector to deliver exceptional performance in your electronic designs.