345-084-523-212

Heilind Number:EDA345-084-523-212
Manufacturer:EDAC
Manufacturer Number:345-084-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-212

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any application. With two rows and 84 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your circuit board. Designed for straight mount orientation, it's easy to install. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Upgrade your PCB assembly with this essential component.