345-084-523-288

Heilind Number:EDA345-084-523-288
Manufacturer:EDAC
Manufacturer Number:345-084-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-288

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connector, a reliable solution for seamless data transmission. With a total of 84 positions and two rows for efficient organization, this connector ensures optimal performance in your circuit setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures a stable and low-resistance connection. Designed for convenience, this connector features a .1-inch pitch and .2-inch row spacing, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliable performance even in harsh environments. Trust in our high-quality connector to streamline your electronic projects.