345-084-523-502

Heilind Number:EDA345-084-523-502
Manufacturer:EDAC
Manufacturer Number:345-084-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-523-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a sleek green exterior, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, this connector offers reliable power transmission. Its 84 positions cater to diverse connection needs, while a straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Elevate your PCB design with this essential component.